Texas Instruments ISO7230MDWG4

TEXAS INSTRUMENTS ISO7230MDWG4 Digital Isolator, 3 Channel, 23 ns, 3.15 V, 5.5 V, SOIC, 16 Pins

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7230MDWG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages17 years ago
Datasheet23 pages18 years ago

element14 APAC

iiiC

Farnell

Arrow Electronics

CAD Models

Download Texas Instruments ISO7230MDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.96
$ 4.96
Stock
67,295
150,434
150,434
Authorized Distributors
0
3
3
Number of Channels
3
3
3
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
150 Mbps
150 Mbps
150 Mbps
Isolation Voltage
4000 Vrms
2500 Vrms
2500 Vrms
Propagation Delay
23 ns
16 ns
16 ns
Pulse Width Distortion (PWD)
2 ns
2 ns
2 ns
Rise Time
2 ns
2 ns
2 ns
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7230MDWG4.

Related Parts

Texas InstrumentsISO7241MDW
TEXAS INSTRUMENTS ISO7241MDW Digital Isolator, 4 Channel, 23 ns, 3.15 V, 5.5 V, SOIC, 16 Pins
Texas InstrumentsISO7240MDW
TEXAS INSTRUMENTS ISO7240MDWDigital Isolator, 4 Channel, 16 ns, 3.15 V, 5.5 V, SOIC, 16 Pins
Texas InstrumentsISO7242MDW
Quad-channel, 2/2, 150-Mbps digital isolator 16-SOIC -40 to 125
Analog DevicesADUM3442CRWZ-RL
Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W T/R
Analog DevicesADUM3440CRWZ-RL
Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W T/R
Analog DevicesADUM242D0BRWZ
Robust 5kV RMS Quad Channel Digital Isolators, Input Disable (2/2 Channel Directionality)

Descriptions

Descriptions of Texas Instruments ISO7230MDWG4 provided by its distributors.

TEXAS INSTRUMENTS ISO7230MDWG4 Digital Isolator, 3 Channel, 23 ns, 3.15 V, 5.5 V, SOIC, 16 Pins
Triple Channel, 3/0, 150Mbps, Digital Isolator 16-SOIC -40 to 125
IC DIGITAL ISOLATOR,3 CH,150 MBPS; No. of Channels:3; Channel Configuration:3/0; Data Rate:150Mbps; Input Threshold:1.65V; Time, Propagation Delay:23ns; Voltage, Isolation:4000V; Voltage, Supply Min:3.3V; Voltage, Supply Max:5V; ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.