Texas Instruments ISO7242MDW

4-channel, 2/2, digital isolator 16-SOIC -40 to 125
$ 4.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7242MDW.

Inventory History

3 month trend:
-59.52%

CAD Models

Download Texas Instruments ISO7242MDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.59
$ 3.474
$ 3.474
Stock
244,332
300,039
300,039
Authorized Distributors
1
4
4
Number of Channels
4
4
4
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
150 Mbps
25 Mbps
25 Mbps
Isolation Voltage
4000 Vrms
4000 Vrms
4000 Vrms
Propagation Delay
22 ns
42 ns
42 ns
Pulse Width Distortion (PWD)
2 ns
2.5 ns
2.5 ns
Rise Time
-
-
-
Min Supply Voltage
3.15 V
3.3 V
3.3 V
Max Supply Voltage
5.5 V
5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7242MDW.

Related Parts

Texas InstrumentsISO7241MDW
4-channel, 3/1, digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7231MDW
3-channel, 2/1, digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7230MDW
Triple-channel, 3/0, 150-Mbps digital isolator 16-SOIC -40 to 125
Analog DevicesADUM3442CRWZ-RL
Digital Isolator 16-Pin SOIC W T/R
Analog DevicesADUM3440CRWZ-RL
150Mbps 4 SOIC-16 SMD, Adhesive Mount, 2.35mm H
Analog DevicesADUM242D0BRWZ
Robust 5kV RMS Quad Channel Digital Isolators, Input Disable (2/2 Channel Directionality)

Descriptions

Descriptions of Texas Instruments ISO7242MDW provided by its distributors.

4-channel, 2/2, digital isolator 16-SOIC -40 to 125
IC, QUAD DGTL ISOL 150MBPS 16SOIC; Nbre de voies: 4 voies; Temps de propagation: 100ns; Tension, alimentation min.: 3.15V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: SOIC; Nombre de broches: 16Broche(s); T
Ic, Quad Dgtl Isol 150Mbps 16Soic; No. Of Channels:4 Channel; Propagation Delay:100Ns; Supply Voltage Min:3.15V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7242MDW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7242MDW .
  • ISO7242MDW.