Texas Instruments ISO7240MDW

4-channel, 4/0, digital isolator 16-SOIC -40 to 125
$ 6.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7240MDW.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet43 pages12 years ago
Datasheet32 pages13 years ago
Datasheet29 pages14 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago
Datasheet25 pages18 years ago

Augswan

Farnell

element14

Newark

Inventory History

3 month trend:
-46.55%

CAD Models

Download Texas Instruments ISO7240MDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.31
$ 4.6
Stock
140,308
319,153
Authorized Distributors
1
4
Number of Channels
4
4
Channel Type
Unidirectional
Unidirectional
Data Rate
150 Mbps
150 Mbps
Isolation Voltage
2500 Vrms
-
Propagation Delay
16 ns
23 ns
Pulse Width Distortion (PWD)
2 ns
2 ns
Rise Time
2 ns
-
Min Supply Voltage
3.15 V
3.3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7240MDW.

Related Parts

Texas InstrumentsISO7241MDW
4-channel, 3/1, digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7242MDW
4-channel, 2/2, digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7231MDW
3-channel, 2/1, digital isolator 16-SOIC -40 to 125
Analog DevicesADUM3442CRWZ-RL
Digital Isolator 16-Pin SOIC W T/R
Analog DevicesADUM3440CRWZ-RL
150Mbps 4 SOIC-16 SMD, Adhesive Mount, 2.35mm H
Analog DevicesADUM242D0BRWZ
Robust 5kV RMS Quad Channel Digital Isolators, Input Disable (2/2 Channel Directionality)

Descriptions

Descriptions of Texas Instruments ISO7240MDW provided by its distributors.

4-channel, 4/0, digital isolator 16-SOIC -40 to 125
Texas Instruments Digital Isolator, 4-Ch, 2.5kVrms Isolation Voltage
Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC Tube
Quad-channel, 4/0, 150-Mbps digital isolator
IC REG LINEAR POS ADJ 1.5A 8SOIC
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
DGTL ISO 2500VRMS 4CH GP 16SOIC
DGTL ISO 2.5KV GEN PURP 16SOIC
Isolators Quad Ch,4/0,150Mbps, Digi Iso
4通道,4/0,150Mbps 数字隔离器,ISO7240M
RS APAC
SPECIALTY ANALOG CIRCUIT PDSO16
IC, ISOLATOR 150MBPS; Nbre de voies: 4 voies; Temps de propagation: 16ns; Tension, alimentation min.: 3.15V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: SOIC; Nombre de broches: 16Broche(s); Température d'u

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7240MDW .