Texas Instruments ISO7220AD

TEXAS INSTRUMENTS ISO7220AD Digital Isolator, Dual, 2 Channel, 475 ns, 3 V, 5.5 V, SOIC, 8 Pins
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7220AD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Datasheet30 pages14 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages18 years ago
Datasheet9 pages18 years ago

Upverter

element14 APAC

Augswan

Newark

Inventory History

1 year trend:
Restocked

CAD Models

Download Texas Instruments ISO7220AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.91
$ 1.91
Stock
214,736
290,314
290,314
Authorized Distributors
0
6
6
Number of Channels
2
2
2
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
1 Mbps
100 Mbps
100 Mbps
Isolation Voltage
4000 Vrms
560 Vrms
560 Vrms
Propagation Delay
475 ns
50 ns
50 ns
Pulse Width Distortion (PWD)
14 ns
10 ns
10 ns
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
R
R
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7220AD.

Related Parts

Texas InstrumentsISO7421DR
Digital Isolator Logic 2-CH 1Mbps 8-Pin SOIC T/R / DGTL ISO 2.5KV GEN PURP 8SOIC
Texas InstrumentsISO7221ADR
Dual-channel, TTL, 1/1, 1-Mbps digital isolator 8-SOIC -40 to 125
Texas InstrumentsISO7421D
Dual-channel, 1/1, 1-Mbps digital isolator 8-SOIC -40 to 125
Analog DevicesADUM3221BRZ
Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N Tube
Analog DevicesADUM3220ARZ
4 A Dual-Channel Gate Driver | DGTL ISO 2.5KV GATE DRIVER 8SOIC
MaxLinearXR33035ID-F
EXAR XR33035ID-FTransceiver RS422/RS485 Driver, 2.8V-5.5V Supply, NSOIC-8

Descriptions

Descriptions of Texas Instruments ISO7220AD provided by its distributors.

TEXAS INSTRUMENTS ISO7220AD Digital Isolator, Dual, 2 Channel, 475 ns, 3 V, 5.5 V, SOIC, 8 Pins
Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125
DIGITAL ISOLATOR, 4KV, DUAL, SOIC8; Nbre de voies: 2 voies; Temps de propagation: 475ns; Tension, alimentation min.: 3V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: SOIC; Nombre de broches: 8Broche(s); Temp
Digital Isolator, 4Kv, Dual, Soic8; No. Of Channels:2 Channel; Propagation Delay:475Ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7220AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7220AD .