Texas Instruments INA333AIDRGT

Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-SON -40 to 125
$ 3.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA333AIDRGT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

Newark

Arrow.cn

Inventory History

3 month trend:
-7.69%

CAD Models

Download Texas Instruments INA333AIDRGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.214
$ 2.34
Stock
272,338
813,981
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
150 kHz
-
Input Offset Voltage (Vos)
10 µV
25 µV
Power Supply Rejection Ratio (PSRR)
120 dB
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
50 µA
50 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsOPA333AIDR
Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 8-SOIC -40 to 125
Texas InstrumentsOPA333AID
Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 8-SOIC -40 to 125
Texas InstrumentsOPA333AIDG4
Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 8-SOIC -40 to 125
ElantecEL8176FSZ
Ic,operational Amplifier,single,bipolar,sop,8Pin,plastic Rohs Compliant: Yes |Renesas EL8176FSZ
Micropower Single Supply Rail-to-Rail Input-Output Precision Op Amp
Analog DevicesAD8237ARMZ
Micropower, Zero Drift, True Rail-to-Rail Instrumentation Amplifier

Descriptions

Descriptions of Texas Instruments INA333AIDRGT provided by its distributors.

Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-SON -40 to 125
MICRO-POWER (50 MICRO AMP), ZERO-DRIFT, RAIL-TO-RAIL OUT INSTRUMENTATION AMPLIFIER Instrumentation Amplifier, 1 Func, 25uV Offset-Max, 0.15MHz Band Width, PDSO8
SP Amp INSTR Amp Single R-R O/P ±2.75V/5.5V 8-Pin WSON EP T/R
Instrumentation Amplifiers Lo Pwr Prec Instr Amp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA333AIDRGT .