Texas Instruments OPA333AID

Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 8-SOIC -40 to 125
$ 1.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA333AID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Upverter

Newark

HQonline

Farnell

Inventory History

3 month trend:
-23.17%

CAD Models

Download Texas Instruments OPA333AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.164
$ 1.22
$ 1.22
Stock
493,174
475,181
475,181
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.16 V/µs
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
10 µV
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
106 dB
106 dB
106 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
17 µA
17 µA
17 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA317ID
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA317IDR
Low Offset, Rail-to-Rail I/O Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV333IDR
Op Amp Single Zero Drift Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
ElantecEL8176FSZ
Ic,operational Amplifier,single,bipolar,sop,8Pin,plastic Rohs Compliant: Yes |Renesas EL8176FSZ
Micropower Single Supply Rail-to-Rail Input-Output Precision Op Amp
MicrochipMCP6051-E/SN
Op Amp Single High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments OPA333AID provided by its distributors.

Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 8-SOIC -40 to 125
OP Amp Single General Purpose Rail to Rail I/O ±2.75 Volt 5.5 Volt 8-Pin SOIC Tube
Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube
Precision Zero-Drift CMOS Op Amp, 350kHz, 1.8V-5.5V, 17uA, 10uV Vos
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO8
350kHz 2uV 70pA Single channel SOIC-8 Precision Op Amps ROHS
Precision Operational Amplifier
IC, OP-AMP, 350KHZ, 0.16V/ us, SOIC-8; O; IC, OP-AMP, 350KHZ, 0.16V/ us, SOIC-8; Op Amp Type:Low Offset Voltage; No. of Amplifiers:1; Bandwidth:350kHz; Slew Rate:0.16V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.