Texas Instruments OPA333AIDR

Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 8-SOIC -40 to 125
$ 1.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA333AIDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Upverter

Newark

HQonline

LCSC

Inventory History

3 month trend:
-13.39%

CAD Models

Download Texas Instruments OPA333AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.155
$ 1.405
$ 1.405
Stock
266,968
408,827
408,827
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.16 V/µs
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
10 µV
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
106 dB
106 dB
106 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
17 µA
17 µA
17 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsOPA330AID
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA330AIDR
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA347UA
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments OPA333AIDR provided by its distributors.

Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 8-SOIC -40 to 125
Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
350kHz 2uV 70pA Single channel SOIC-8 Precision Op Amps ROHS
Operational Amplifiers; OPA333AIDR; TEXAS INSTRUMENTS; 10 µV; 8; 5.5 V; 1
Precision Operational Amplifier
17μA, 160mV/μs, 1.1μVPP, 350kHz, Shutdown, Rail-to-Rail, 5mA, 1-Ch, 1-Ch, 1.8V, ±2.75V, 5.5V, 2μV, 70pA, Zero-Drift, SOIC-8, SMD, Adhesive Mount, 1.75mm H
IC, MICROPOWER OP-AMP; Op Amp Type:Zero Drift; No. of Amplifiers:1; Bandwidth:350kHz; Slew Rate:0.16V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth:350kHz; I/O Type:Rail-Rail I/O; Package / Case:SOIC; Slew Rate:0.16V/µs; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.