Texas Instruments INA213AIDCKR

26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA213AIDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet37 pages11 years ago
Datasheet29 pages12 years ago
Datasheet29 pages13 years ago
Datasheet29 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages14 years ago
Datasheet16 pages17 years ago
Technical Drawing2 pages19 years ago

Upverter

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-62.89%

CAD Models

Download Texas Instruments INA213AIDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.409
$ 0.753
$ 0.753
Stock
2,702,926
593,861
593,861
Authorized Distributors
4
4
4
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Number of Circuits
-
-
-
Slew Rate
-
0.04 V/µs
0.04 V/µs
Gain Bandwidth Product
14 kHz
14 kHz
14 kHz
Input Offset Voltage (Vos)
5 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
140 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
115 µA
115 µA
115 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsINA213AQDCKRQ1
AEC-Q100, 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Texas InstrumentsINA213BIDCKR
26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Texas InstrumentsINA210AIDCKT
26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Current Sense Amplifier, 1.5% Max. Gain Error, Bi-Directional Zero-Drift, -0.3V to 26V CMIVR
Current Sense Amplifier, 1.5% Max. Gain Error, Bi-Directional Zero-Drift, -0.3V to 26V CMIVR
Current Sense Amplifier, 1.5% Max. Gain Error, Bi-Directional Zero-Drift, -0.3V to 26V CMIVR

Descriptions

Descriptions of Texas Instruments INA213AIDCKR provided by its distributors.

26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Operational Amplifier, 1 Func, 100uV Offset-Max, PDSO6
SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R
Special Purpose Amplifiers; INA213AIDCKR; TEXAS INSTRUMENTS; 6; SC; 26 V; 1
Current Sense Amplifiers Hi/Lo-Side Bi-Dir 0- Drift Ser Crnt Shunt
65¦ÌA 400mV/¦Ìs 80KHz 1 300mV 26V 5¦ÌV 28¦ÌA 80KHz SC-70-6 1.1mm
IC OPAMP ZERO-DRIFT 4CIRC 14SOIC
ROHS3Compliant EAR99 INA213 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 2mm 28muA 100muV 140dB
Single channel SC-70-6 Current Sense Amplifiers ROHS
IC CURR SENSE 1 CIRCUIT SC70-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA213AIDCKR .
  • INA213AIDCKR.