What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments INA213AIDCKT

26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
$ 0.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA213AIDCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet37 pages11 years ago
Datasheet29 pages12 years ago
Datasheet29 pages13 years ago
Datasheet29 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages14 years ago
Datasheet16 pages17 years ago
Technical Drawing2 pages19 years ago

HQonline

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-85.16%

CAD Models

Download Texas Instruments INA213AIDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.858
$ 0.409
$ 0.409
Stock
607,676
2,754,304
2,754,304
Authorized Distributors
4
4
4
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Number of Circuits
-
-
-
Slew Rate
0.04 V/µs
-
-
Gain Bandwidth Product
14 kHz
14 kHz
14 kHz
Input Offset Voltage (Vos)
100 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
140 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
115 µA
115 µA
115 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA214AIDCKT
26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Texas InstrumentsINA210AIDCKT
26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Texas InstrumentsINA211AIDCKT
26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Op Amp Single Chopper Amplifier R-R I/O 5.5V Automotive 5-Pin SC-70 T/R
STMicroelectronicsTSV611ICT
Rail to rail input/output 5V CMOS Op-Amp, micro-power (10uA), GBP = 120kHz, single
STMicroelectronicsTSV611AICT
TSV611A Series 5.5 V 120 kHz Rail to Rail CMOS Operational Amplifier SC70-5

Descriptions

Descriptions of Texas Instruments INA213AIDCKT provided by its distributors.

26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
ROHS3Compliant EAR99 INA213 Tape & Reel (TR) op amp buffer circuit 2mm 28muA 100muV 140dB
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA213AIDCKT .
  • INA213AIDCKT.