Texas Instruments INA2126UA/2K5

Instrumentation Amplifier, 2 Func, 500uV Offset-Max, 0.2MHz Band Width, PDSO16
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2126UA/2K5.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages18 years ago

Upverter

Newark

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-30.34%

CAD Models

Download Texas Instruments INA2126UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.86
$ 3.28
Stock
280,845
5,993,065
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
2
2
Slew Rate
-
0.4 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
106 dB
106 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
175 µA
175 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA2126UA/2K5.

Related Parts

Texas InstrumentsINA2126U
Dual 36-V micropower (175-µA), 250-µV offset, precision instrumentation amplifier 16-SOIC
Texas InstrumentsINA2132UA/2K5
Dual, Low Power, Single-Supply Difference Amplifier 14-SOIC -40 to 85
Texas InstrumentsINA2132UA
Dual, Low Power, Single-Supply Difference Amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments INA2126UA/2K5 provided by its distributors.

Instrumentation Amplifier, 2 Func, 500uV Offset-Max, 0.2MHz Band Width, PDSO16
Dual 36-V micropower (175-µA), 250-µV offset, precision instrumentation amplifier 16-SOIC -40 to 85
SP Amp INSTR Amp Dual ±18V/36V 16-Pin SOIC T/R 2.5k
INSTRUMENT AMPLIFIER, 200KHZ, 90DB SOIC-16, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA2126UA 2K5
  • INA2126UA-2K5
  • INA2126UA2K5