Texas Instruments INA2126UA

Instrumentation Amplifier, 2 Func, 500uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO16
$ 3.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2126UA.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
-24.42%

CAD Models

Download Texas Instruments INA2126UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.406
$ 3.74
Stock
6,052,651
299,597
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
2
2
Slew Rate
0.4 V/µs
-
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
106 dB
106 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
175 µA
175 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA2126UA.

Related Parts

Texas InstrumentsINA2126U
Dual 36-V micropower (175-µA), 250-µV offset, precision instrumentation amplifier 16-SOIC
Texas InstrumentsINA2126UE4
Dual 36-V micropower (175-µA), 250-µV offset, precision instrumentation amplifier 16-SOIC
Texas InstrumentsINA2132UE4
Dual, Low Power, Single-Supply Difference Amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments INA2126UA provided by its distributors.

Instrumentation Amplifier, 2 Func, 500uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO16
SP Amp INSTR Amp Dual ±18V/36V 16-Pin SOIC Tube 40 pcs
Dual 36-V micropower (175-µA), 250-µV offset, precision instrumentation amplifier 16-SOIC -40 to 85
IC, AMP INST, DUAL, SMD; No. of Amplifiers:2 Amplifier; Input Offset Voltage:500µV; Slew Rate:0.04V/µs; Bandwidth:9kHz; Supply Voltage Range:± 1.35V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:16Pins; Amplifier Output:Single Ended; CMRR:90dB; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Amplifer Supply Voltage:± 1.35V to ± 18V; Gain Bandwidth:200kHz; Input Offset Drift Max:3µV/°C; Input Offset Voltage Max:250µV; No. of Amplifiers:2Amplifiers; Operating Temperature Range:-55°C to +125°C; Programmable Gain Max:10000; Supply Current:175µA; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA2126UA .