Texas Instruments INA2132UA

Dual, Low Power, Single-Supply Difference Amplifier 14-SOIC -40 to 85
$ 3.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2132UA.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Arrow Electronics

Farnell

DigiKey

iiiC

Inventory History

3 month trend:
+19.12%

CAD Models

Download Texas Instruments INA2132UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.405
$ 3.28
$ 3.28
Stock
337,173
291,373
291,373
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
2
2
2
Slew Rate
0.1 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
750 µV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
160 µA
160 µA
160 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA2132U
SP Amp Differential Amplifier Dual ±18V/36V 14-Pin SOIC Tube
Texas InstrumentsINA2132U/2K5
Dual, Low Power, Single-Supply Difference Amplifier 14-SOIC -40 to 85
Texas InstrumentsINA2126UA/2K5
TEXAS INSTRUMENTS - INA2126UA/2K5 - INSTRUMENT AMPLIFIER, 200KHZ, 90DB SOIC-16, FULL REEL

Descriptions

Descriptions of Texas Instruments INA2132UA provided by its distributors.

Dual, Low Power, Single-Supply Difference Amplifier 14-SOIC -40 to 85
Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PDSO14
160μA 100mV/μs 76dB 12mA 2 2.7V 36V 75μV 300KHz SOIC-14 SMD mount 1.5mm(height)
SP Amp DIFF AMP Dual ±18V/36V 14-Pin SOIC Tube
AMPLIFIER, DIFF, 300KHZ, 0.1V/US, SOIC14; Nombre d'amplificateurs: 2Amplificateur(s); Tension d'offset d'entrée: 500µV; Gain max.: -; Bande passante: 300kHz; Température d'utilisation min: -40°C; Température de fonctionnement
Amplifier, Diff, 300Khz, 0.1V/Us, Soic14; No. Of Amplifiers:2Amplifiers; Input Offset Voltage:500Μv; Gain Db Max:-; Bandwidth:300Khz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Amplifier Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS INA2132UA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA2132UA .