Texas Instruments INA211AIDCKTG4

SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA211AIDCKTG4.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet29 pages13 years ago
Datasheet29 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages14 years ago
Datasheet16 pages17 years ago
Technical Drawing2 pages19 years ago

CAD Models

Download Texas Instruments INA211AIDCKTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.712
$ 0.712
Stock
97,749
358,233
358,233
Authorized Distributors
0
5
5
Input Offset Voltage (Vos)
35 µV
550 nV
550 nV
Common Mode Rejection Ratio
105 dB
105 dB
105 dB
Voltage Gain
53.98 dB
53.98 dB
53.98 dB
Bandwidth
-
7 kHz
7 kHz
Gain Bandwidth Product
7 kHz
7 kHz
7 kHz
Input Bias Current
35 µA
28 µA
28 µA
Slew Rate
-
0.04 V/µs
0.04 V/µs
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
26 V
26 V
26 V
Case/Package
SC
SC
SC
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA211AIDCKTG4.

Related Parts

Analog DevicesAD8500AKSZ-REEL7
ROHS3Compliant EAR99 AD8500 Tape & Reel (TR) op amp buffer circuit 2mm 0.002mA 1mV 7kHz
Texas InstrumentsLPV521MGE/NOPB
ROHS3Compliant EAR99 LPV521 Tape & Reel (TR) op amp buffer circuit 2mm 0.04pA 1mV 6.2kHz
Texas InstrumentsLPV521MG/NOPB
ROHS3Compliant EAR99 LPV521 Tape & Reel (TR) op amp buffer circuit 2mm 0.04pA 1mV 6.2kHz
Texas InstrumentsLPV521MGX/NOPB
IC OPAMP GP 6.2KHZ SC70-5 / Op Amp Single Nanopower Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
MicrochipMCP6441T-E/LT
ROHS3Compliant EAR99 MCP6441 Tape & Reel (TR) op amp buffer circuit 2.25mm 1pA 4.5mV 9000kHz
STMicroelectronicsTSU101RICT
TSU101 Series 5.5V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-323

Descriptions

Descriptions of Texas Instruments INA211AIDCKTG4 provided by its distributors.

SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R
26-V, Bi-Directional, Zero-Drift, High Accuracy, Low-/High-Side, Voltage Out Current Shunt Monitor 6-SC70 -40 to 125
ROHS3Compliant EAR99 INA211 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 2mm 28muA 35muV 140dB
IC CURR SENSE 1 CIRCUIT SC70-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.