Texas Instruments INA211AIDCKT

26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
$ 0.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA211AIDCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet37 pages12 years ago
Datasheet29 pages13 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet24 pages14 years ago
Datasheet23 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

Farnell

Arrow Electronics

LCSC

Inventory History

3 month trend:
-1.52%

CAD Models

Download Texas Instruments INA211AIDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.752
$ 0.344
Stock
436,228
656,390
Authorized Distributors
5
4
Case/Package
SC
SC
Number of Pins
6
6
Number of Circuits
-
1
Slew Rate
0.04 V/µs
0.4 V/µs
Gain Bandwidth Product
7 kHz
7 kHz
Input Offset Voltage (Vos)
550 nV
35 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
Common Mode Rejection Ratio
105 dB
105 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
26 V
26 V
Operating Supply Current
115 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsINA210AIDCKT
26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Texas InstrumentsINA212AIDCKT
26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Texas InstrumentsINA214AIDCKT
26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Op Amp Single Chopper Amplifier R-R I/O 5.5V Automotive 5-Pin SC-70 T/R
STMicroelectronicsTSV611ICT
Rail to rail input/output 5V CMOS Op-Amp, micro-power (10uA), GBP = 120kHz, single
STMicroelectronicsTSV611AICT
TSV611A Series 5.5 V 120 kHz Rail to Rail CMOS Operational Amplifier SC70-5

Descriptions

Descriptions of Texas Instruments INA211AIDCKT provided by its distributors.

26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Operational Amplifier, 1 Func, 35uV Offset-Max, BIPolar, PDSO6
BI-DIRECTIONAL ZERO-DRIFT SERIES, CURRENT SHUNT MONITOR Operational Amplifier, 1 Func, PDSO6
IC, CURR SHUNT MON 500V/V SC70-6; No. of Amplifiers: 1 Amplifier; Input Bias Current: 35µA; Amplifier Case Style: SC-70; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Bandwidth: 14kHz;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA211AIDCKT .