Texas Instruments LPV521MGE/NOPB

Op Amp Single Nanopower Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
$ 0.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV521MGE/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages19 years ago

Newark

element14

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-32.97%

CAD Models

Download Texas Instruments LPV521MGE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.774
$ 0.692
$ 0.692
Stock
648,912
803,420
803,420
Authorized Distributors
3
2
2
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.0024 V/µs
0.0027 V/µs
0.0027 V/µs
Gain Bandwidth Product
6.2 kHz
6.2 kHz
6.2 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
475 nA
475 nA
475 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsLPV521MG/NOPB
ROHS3Compliant EAR99 LPV521 Tape & Reel (TR) op amp buffer circuit 2mm 0.04pA 1mV 6.2kHz
Texas InstrumentsLPV521MGX/NOPB
IC OPAMP GP 6.2KHZ SC70-5 / Op Amp Single Nanopower Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
Analog DevicesAD8500AKSZ-REEL7
ROHS3Compliant EAR99 AD8500 Tape & Reel (TR) op amp buffer circuit 2mm 0.002mA 1mV 7kHz
5.5 V 90 kHz Single Circuit Rail-to-Rail Operational Amplifier - SC-70-5
Analog DevicesAD8515AKSZ-R2
Operational Amplifier, Single, 5 MHz, 1, 2.7 V/ s, 1.8V to 5V, SC-70, 5
Texas InstrumentsLMV831MG/NOPB
Op Amp Single Low Power Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R

Descriptions

Descriptions of Texas Instruments LPV521MGE/NOPB provided by its distributors.

Op Amp Single Nanopower Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
Operational Amplifier, 1 Func, 1000uV Offset-Max, BICMOS, PDSO5
OP AMP, 6.2kHZ, 0.0024V/uS, SC-70-5; No.; OP AMP, 6.2kHZ, 0.0024V/uS, SC-70-5; No. of Amplifiers: 1 Amplifier; Bandwidth: 6.2kHz; Slew Rate: 0.0024V/µs; Supply Voltage Range: 1.6V to 5.5V; Amplifier Case Style: SC-70; No. of Pins: 5Pins; Operating Temperature Min: -40°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPV521MGE/NOPB .
  • LPV521MGENOPB