Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA826AIDGK

IC INST AMP 1 CIRCUIT 8VSSOP / Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA826AIDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages14 years ago
Datasheet43 pages12 years ago
Datasheet38 pages13 years ago
Datasheet43 pages13 years ago
Datasheet43 pages14 years ago
Datasheet41 pages14 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages20 years ago

Newark

LCSC

Arrow.cn

Farnell

Inventory History

3 month trend:
-99.65%

CAD Models

Download Texas Instruments INA826AIDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.84
$ 2.673
Stock
318,242
535,042
Authorized Distributors
2
0
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
-
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
84 dB
84 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsINA827AIDGK
IC INST AMP 1 CIRCUIT 8VSSOP / Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsINA827AIDGKR
IC INST AMP 1 CIRCUIT 8VSSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsINA126EA/250
IC INST AMP 1 CIRCUIT 8VSSOP Instrumentation Amplifier 1 Circuit 8-VSSOP

Descriptions

Descriptions of Texas Instruments INA826AIDGK provided by its distributors.

IC INST AMP 1 CIRCUIT 8VSSOP / Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Precision, 200-μA Supply Current, 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125
Texas Instruments Instrumentation Amplifier Dual/Single SMD 150μV Offset 8-Pin Rail-to-Rail VSSOP
Instrumentation Amplifier, 1 Func, 150uV Offset-Max, 1MHz Band Width, BIPolar, PDSO8
ROHS3Compliant EAR99 INA826 Tube op amp amplifier circuit 3mm 0.065muA 150muV 100dB
SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin VSSOP Bulk
IC, AMP, INSTR, 8MSOP; Available until stocks are exhausted
Ic, Amp, Instr, 8Msop; |Texas Instruments INA826AIDGK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA826AIDGK .