Texas Instruments INA154U/2K5

High-Speed, Precision Difference Amplifier (G = 1) 8-SOIC -40 to 85
$ 2.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA154U/2K5.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago

Newark

DigiKey

Inventory History

3 month trend:
+172%

CAD Models

Download Texas Instruments INA154U/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.092
$ 2.707
Stock
434,205
286,860
Authorized Distributors
4
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
14 V/µs
14 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA154U/2K5.

Related Parts

Texas InstrumentsINA154U
High-Speed, Precision Difference Amplifier (G = 1) 8-SOIC -40 to 85
Texas InstrumentsINA157UA
High-Speed, Precision Difference Amplifier 8-SOIC
Texas InstrumentsINA154UA
High-Speed, Precision Difference Amplifier (G = 1) 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments INA154U/2K5 provided by its distributors.

High-Speed, Precision Difference Amplifier (G = 1) 8-SOIC -40 to 85
TEXAS INSTRUMENTS - INA154U/2K5 - DIFFERENTIAL AMPLIFIER, 3.1MHZ, 14V/uS, SOIC-8, FULL REEL
Special Purpose Amplifiers; INA154U/2K5; TEXAS INSTRUMENTS; 8; SOIC; 36 V; 2

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA154U 2K5
  • INA154U-2K5
  • INA154U2K5