Texas Instruments INA154U

High-Speed, Precision Difference Amplifier (G = 1) 8-SOIC -40 to 85
$ 2.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA154U.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago

element14 APAC

Newark

LCSC

Jameco (USA)

Inventory History

3 month trend:
-20.97%

CAD Models

Download Texas Instruments INA154U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.872
$ 2.41
Stock
320,891
321,857
Authorized Distributors
5
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
14 V/µs
14 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA154U.

Related Parts

Texas InstrumentsINA154U/2K5
High-Speed, Precision Difference Amplifier (G = 1) 8-SOIC -40 to 85
Texas InstrumentsINA154UG4
High-Speed, Precision Difference Amplifier (G = 1) 8-SOIC -40 to 85
Texas InstrumentsINA157UA
Op Amp, 2.4mA, 14V/μs, 3MHz, 86dB, 60mA, 1 Ch, 8V-36V, 100μV, 4MHz, SOIC-8, SMD, 1.5mm H

Descriptions

Descriptions of Texas Instruments INA154U provided by its distributors.

High-Speed, Precision Difference Amplifier (G = 1) 8-SOIC -40 to 85
Texas Instruments Dual Supply Differential Amplifier, 8-Pin, Single Channel, SMD, SOIC
AMPLIFIER, DIFF, 3.1MHZ, 14V/US, SOIC-8; No. of Amplifiers: 1Amplifiers; Input Offset Voltage: 750µV; Gain dB Max: -; Bandwidth: 3.1MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Amplifier Case Style: S

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA154U.