Texas Instruments INA141UA/2K5

Precision, Low Power, G = 10, 100 Instrumentation Amplifier 8-SOIC -40 to 85
$ 6.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA141UA/2K5.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago

Newark

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+2.64%

CAD Models

Download Texas Instruments INA141UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.1
$ 6.932
$ 6.932
Stock
977,839
423,818
423,818
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
4 V/µs
4 V/µs
4 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
125 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
750 µA
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA141UA/2K5.

Related Parts

Texas InstrumentsINA141UA
Precision, Low Power, G = 10, 100 Instrumentation Amplifier 8-SOIC -40 to 85
Texas InstrumentsINA128UAE4
Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-SOIC -40 to 125
Texas InstrumentsINA141U/2K5
Precision, Low Power, G = 10, 100 Instrumentation Amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments INA141UA/2K5 provided by its distributors.

Precision, Low Power, G = 10, 100 Instrumentation Amplifier 8-SOIC -40 to 85
TEXAS INSTRUMENTS - INA141UA/2K5 - IC, INSTRUMENT AMP, 1MHZ, 120DB, SOIC-8, FULL REEL
PRECISION, LOW POWER, G = 10, 100 INSTRUMENTATION AMPLIFIER Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 1MHz Band Width, BIPolar, PDSO8
2nA 20uV 1MHz Single channel SOIC-8 Instrumentation Amplifiers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA141UA-2K5
  • INA141UA2K5