Texas Instruments INA141UA

Precision, Low Power, G = 10, 100 Instrumentation Amplifier 8-SOIC -40 to 85
$ 7.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA141UA.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago

element14 APAC

DigiKey

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.94%

CAD Models

Download Texas Instruments INA141UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.325
$ 6.1
$ 6.1
Stock
656,460
999,384
999,384
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
4 V/µs
4 V/µs
4 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
125 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
750 µA
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA141UA.

Related Parts

Texas InstrumentsINA141UA/2K5
Precision, Low Power, G = 10, 100 Instrumentation Amplifier 8-SOIC -40 to 85
Texas InstrumentsINA141UA/2K5E4
Precision, Low Power, G = 10, 100 Instrumentation Amplifier 8-SOIC -40 to 85
Texas InstrumentsINA128UAE4
Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments INA141UA provided by its distributors.

Precision, Low Power, G = 10, 100 Instrumentation Amplifier 8-SOIC -40 to 85
Op Amp, 750μA, 4V/μs, 200kHz, 15mA, 1-Ch, 4.5V, ±18V, 20μV, 2nA, 1MHz, SOIC-8, SMD, 1.75mm H
PRECISION, LOW POWER, G = 10, 100 INSTRUMENTATION AMPLIFIER Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 1MHz Band Width, BIPolar, PDSO8
Signal Processing Instrumentation Amp Single ±18 Volt 8-Pin SOIC
Precision Operational Amplifier
IC, INSTRUMENT AMP, 1MHZ, 120DB, SOIC-8;; IC, INSTRUMENT AMP, 1MHZ, 120DB, SOIC-8; No. of Amplifiers:1; Input Offset Voltage:250µV; Bandwidth:1MHz; Amplifier Output:Single Ended; CMRR:120dB; Slew Rate:4V/µs; Supply Voltage Range:± 2.25V to ± 18V; Supply Current:750µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.