Texas Instruments INA128UAE4

Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-SOIC -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA128UAE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago
Datasheet15 pages18 years ago

Upverter

Farnell

Verical

Newark

CAD Models

Download Texas Instruments INA128UAE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.195
$ 7.195
Stock
955,592
1,345,420
1,345,420
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
4 V/µs
4 V/µs
4 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
125 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
700 µA
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA128UAE4.

Related Parts

Texas InstrumentsINA129UA
Precision, Low Power Instrumentation Amplifiers 8-SOIC -40 to 125
Texas InstrumentsINA129UA/2K5
Precision, Low Power Instrumentation Amplifiers 8-SOIC -40 to 125
Texas InstrumentsINA128UA
Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments INA128UAE4 provided by its distributors.

Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-SOIC -40 to 125
Precision, Low Power INSTRUMENTATION AMPLIFIERS | IC INST AMP 1 CIRCUIT 8SOIC
Instrumentation Amplifier, 1 Func, 1125uV Offset-Max, 1.3MHz Band Width, BIPolar, PDSO8
SP Amp INSTR Amp Single ±18V 8-Pin SOIC Tube
IC, INSTRUMENT AMP, 1.3MHZ, 130DB, SOIC8; Nbre d'amplificateurs: 3 amplificateurs; Tension d'offset d'entrée: 125µV; Vitesse de balayage: 4V/µs; Bande passante: 1.3MHz; Gamme de tension d'alimentation: ± 2.25V à ± 18V; Type d
Ic, Instrument Amp, 1.3Mhz, 130Db, Soic8; No. Of Amplifiers:3 Amplifier; Input Offset Voltage:125Μv; Slew Rate:4V/µs; Bandwidth:1.3Mhz; Supply Voltage Range:± 2.25V To ± 18V; Amplifier Case Style:soic; No. Of Pins:8Pins; Amplifier Rohs Compliant: Yes
IC, INSTRUMENT AMP, 1.3MHZ, 130DB, SOIC8; No. of Amplifiers:3 Amplifier; Input Offset Voltage:125µV; Slew Rate:4V/µs; Bandwidth:1.3MHz; Supply Voltage Range:± 2.25V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Amplifier Output:Single Ended; CMRR:130dB; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 2.25V to ± 18V; Amplifier Type:Instrumentation; Base Number:128; Device Marking:INA128UAE4; Gain Bandwidth:1.3MHz; Input Offset Drift Max:0.5µV/°C; Input Offset Voltage Max:50µV; No. of Amplifiers:3Amplifiers; Operating Temperature Range:-40°C to +125°C; Programmable Gain Max:10000; Supply Current:700µA; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA128UAE4 .