Texas Instruments INA132U/2K5

SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC T/R
$ 2.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA132U/2K5.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+10.33%

CAD Models

Download Texas Instruments INA132U/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.306
$ 1.719
$ 1.719
Stock
372,598
646,858
646,858
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.1 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
500 µV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
76 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
160 µA
160 µA
160 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA132U/2K5.

Related Parts

Texas InstrumentsINA132U
SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC Tube
Texas InstrumentsINA132UA/2K5
SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC T/R / IC OPAMP DIFF 300KHZ 8SOIC
Texas InstrumentsINA132UA
Low Power, Single-Supply DIFFERENCE AMPLIFIER | IC OPAMP DIFF 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Texas Instruments INA132U/2K5 provided by its distributors.

SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC T/R
Low Power, Single-Supply Difference Amplifier 8-SOIC
Operational Amplifier, 1 Func, 250uV Offset-Max, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA132U-2K5
  • INA132U2K5