Texas Instruments INA132UA

Low Power, Single-Supply DIFFERENCE AMPLIFIER | IC OPAMP DIFF 1 CIRCUIT 8SOIC
$ 3.527
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA132UA.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Jameco (USA)

Inventory History

3 month trend:
-59.04%

CAD Models

Download Texas Instruments INA132UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.527
$ 2.024
$ 2.024
Stock
7,707,927
950,605
950,605
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.1 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
750 µV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
160 µA
160 µA
160 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA132UA.

Related Parts

Texas InstrumentsINA132UA/2K5
SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC T/R / IC OPAMP DIFF 300KHZ 8SOIC
Texas InstrumentsINA132UAE4
SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC Tube
Texas InstrumentsINA132UAG4
SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments INA132UA provided by its distributors.

Low Power, Single-Supply DIFFERENCE AMPLIFIER | IC OPAMP DIFF 1 CIRCUIT 8SOIC
Texas Instruments INA132UA Op-amp buffer amplifier tube linear IC
SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC Tube
Amplifier, Diff, 300Khz, 0.1V/Us, Soic-8; No. Of Amplifiers:1Amplifiers; Input Offset Voltage:500Μv; Gain Db Max:1Db; Bandwidth:300Khz; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Amplifier Case Style:Soic; No. Rohs Compliant: Yes |TEXAS INSTRUMENTS INA132UA
AMP DIFF LOW POWER, SMD, SOIC8, 132; No. of Amplifiers:1; Bandwidth:300kHz; Slew Rate:0.1; Voltage, Input Offset Max:500µV; Max Gain:1; Voltage, Supply Min:2.7V; Voltage, Supply Max:36V; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Amplifier IC Type:Differential; Base Number:132; IC Generic Number:132; Logic Function Number:132; Operational Amplifier Features:Low Power; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Termination Type:SMD; Voltage, Supply +Nom:15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA132-UA
  • INA132UA .
  • INA132UA..