Texas Instruments INA132U

SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA132U.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago

Upverter

Newark

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Texas Instruments INA132U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.024
$ 2.024
Stock
468,869
907,580
907,580
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.1 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
250 µV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
76 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
160 µA
160 µA
160 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA132U.

Related Parts

Texas InstrumentsINA132U/2K5
SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC T/R
Texas InstrumentsINA132UA/2K5
SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC T/R / IC OPAMP DIFF 300KHZ 8SOIC
Texas InstrumentsINA132UA
Low Power, Single-Supply DIFFERENCE AMPLIFIER | IC OPAMP DIFF 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Texas Instruments INA132U provided by its distributors.

SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC Tube
Signal Processing Difference Amplifier Single ±18 Volt/36 Volt 8-Pin SOIC
Low Power, Single-Supply Difference Amplifier 8-SOIC
160μA 100mV/μs 90dB 12mA 1 2.7V ±18V,36V 75μV 300KHz SOIC-8 SMD mount 1.75mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA132U .
  • INA132U.