Texas Instruments HC40103QM96G4Q1

Automotive Catalog High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -40 to 125
$ 0.418

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments HC40103QM96G4Q1.

Texas Instruments

Datasheet12 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments HC40103QM96G4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.418
$ 0.442
$ 0.442
Stock
47,218
754,545
754,545
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Down
Down
Down
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
-
10 MHz
10 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Related Parts

Texas InstrumentsSN74HC590ADW
Counter; 8-Bit Binary Counters with 3-State Output Registers; 5 V; Vcc V (Max.)
Texas InstrumentsSN74HC590AD
8-Bit Binary Counters With 3-State Output egisters 16-SOIC -40 to 85
Texas InstrumentsCD74HC40103M
GULL WING DUAL Positive Edge Asynchronous Binary Counter IC 50pF -55C~125C 18MHz 0.0052A
STMicroelectronicsM74HC4017RM13TR
Counter/Divider Single 5-Bit Decade UP 16-Pin SOP T/R / IC COUNTER/DIVIDER DECADE 16SOIC
MC14017BDG 5-STAGE DECADE COUNTER, UP COUNTER, 3 - 18 V, 16-PIN SOIC
Ic, counter, up, decade, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC14017BDR2G

Descriptions

Descriptions of Texas Instruments HC40103QM96G4Q1 provided by its distributors.

Automotive Catalog High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -40 to 125
Counter Single 8-Bit Sync/Async Binary Down Automotive 16-Pin SOIC T/R
Tape & Reel (TR) Discontinued e4 74HC40103 logic counter 450ns 3.9mm 2/6V 0.004A
Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.