Texas Instruments CD74HC40103M

High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125
$ 1.052
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC40103M.

element14 APAC

Datasheet18 pages12 years ago
Datasheet18 pages13 years ago

Texas Instruments

SHENGYU ELECTRONICS

Farnell

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC40103M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.052
$ 0.544
$ 0.544
Stock
296,061
423,214
423,214
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Down
Down
Down
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
25 MHz
25 MHz
25 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC40103M.

Related Parts

Texas InstrumentsSN74HC590ADW
Counter; 8-Bit Binary Counters with 3-State Output Registers; 5 V; Vcc V (Max.)
Texas InstrumentsSN74HC590AD
8-Bit Binary Counters With 3-State Output egisters 16-SOIC -40 to 85
Texas InstrumentsSN74HC590ADR
8-Bit Binary Counters With 3-State Output Registers 16-SOIC -40 to 85
STMicroelectronicsM74HC4017RM13TR
Counter/Divider Single 5-Bit Decade UP 16-Pin SOP T/R / IC COUNTER/DIVIDER DECADE 16SOIC
MC14017BDG 5-STAGE DECADE COUNTER, UP COUNTER, 3 - 18 V, 16-PIN SOIC
Counter/Divider Single 5-Bit Decade UP Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments CD74HC40103M provided by its distributors.

High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125
Counter Single 8-Bit Sync/Async Binary Down 16-Pin SOIC Tube
TEXAS INSTRUMENTS CD74HC40103MLOGIC, 74HC, DOWN COUNTER, SOIC16
LOGIC, 74HC, DOWN COUNTER, SOIC16; Famille Logique/ Numéro de base: 74HC103; Type de compteur: Binaire, dégressif; Fréquence, horloge: 25MHz; Comptage max: 255; Type de boîtier CI logique: SOIC; Nombre de broches: 16Broche(s);
LOGIC, 74HC, DOWN COUNTER, SOIC16; Logic Family / Base Number:74HC103; Counter Type:Binary, Down; Clock Frequency:25MHz; Count Maximum:255; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:40103; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Count Max:8; Logic IC Base Number:40103; Logic IC Function:High Speed CMOS Logic 8-Stage Synchronous Down Counter; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC40103M .
  • CD74HC40103M.