Texas Instruments FDC2214RGHR

4-Ch, 28-bit, capacitance to digital converter 16-WQFN -40 to 125
$ 4.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments FDC2214RGHR.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages11 years ago
Technical Drawing2 pages20 years ago

Inventory History

3 month trend:
-22.86%

CAD Models

Download Texas Instruments FDC2214RGHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.638
$ 5.488
$ 5.488
Stock
613,425
316,427
316,427
Authorized Distributors
4
3
3
Case/Package
-
-
-
Number of Pins
16
16
16
Resolution
3.5 B
-
-
Interface
I2C
I2C
I2C
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 16-Pin QFN EP Tube - Rail/Tube
1.8V~5.5V PIC 32MHz 11 QFN-16 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 16-Pin PQFN EP Tube - Rail/Tube
NXP SemiconductorsPCA9534D,118
PCA9534 Tape & Reel (TR) Active I2C SMBus io expander 2.5/5V 10.3mm 400kHz 10mA 25mA
STMicroelectronicsM41T62Q6F
M41T62 Series 4.4 V Serial Real-Time Clock (RTC) with 56 bytes NVRAM - QFN-16
NXP SemiconductorsMKE04Z8VTG4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 8KB Flash, 1KB SRAM, 16-TSSOP

Descriptions

Descriptions of Texas Instruments FDC2214RGHR provided by its distributors.

4-Ch, 28-bit, capacitance to digital converter 16-WQFN -40 to 125
Sensor and Detector Interface 3.6V 2.1mA I2C Interface 16-Pin WQFN EP T/R
e3 FDC2214 Proximity Detector Tape & Reel (TR) capacitive touch sensor 4mm 2.1mA 28b ± 2.7V~3.6V
WQFN-16-EP(4x4) ADCs/DACs - Special Purpose ROHS
QFN-16-EP(4x4) ADC/DAC - Specialized ROHS
FDC2214 FOUR CHANNEL, 28 BIT NOI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.