Texas Instruments DS99R104TVS/NOPB

3-MHz to 40-MHz DC-balanced 24-bit LVDS deserializer for -40C to 85C 48-TQFP -40 to 85
$ 7.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS99R104TVS/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet27 pages13 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS99R104TVS/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.56
$ 4.478
Stock
111,248
130,864
Authorized Distributors
3
2
Case/Package
TQFP
TQFP
Number of Pins
48
48
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDS90C124IVS/NOPB
5-MHz to 35-MHz DC-balanced 24-bit FPD-Link II deserializer 48-TQFP -40 to 105
Texas InstrumentsDS90C124QVS/NOPB
5-MHz to 35-MHz DC-balanced 24-bit automotive FPD-Link II deserializer 48-TQFP -40 to 105
Texas InstrumentsDS90UR241QVS/NOPB
5-43MHz DC-Balanced 24-Bit FPD-Link II Serializer - Automotive Grade 48-TQFP -40 to 105
Analog DevicesMAX9217ECM+T
Serializers & Deserializers - Serdes 27-Bit, 3MHz-to-35MHz DC-Balanced LVDS Serializer
Integrated Circuit Ethernet Controller, Ethernet, 10/100Mbps, 3-3.6V, -40+85 deg.C, SMD, TQFP4
ENC424J600 Series 10/100 Base-T Standalone Ethernet Controller - TQFP-44

Descriptions

Descriptions of Texas Instruments DS99R104TVS/NOPB provided by its distributors.

3-MHz to 40-MHz DC-balanced 24-bit LVDS deserializer for -40C to 85C 48-TQFP -40 to 85
LVDS Deserializer 960Mbps 1.2V 48-Pin TQFP Tray
Deserializers TQFP-48(7x7) LVDS ICs ROHS
300¦ÌA LVCMOS 24 1 3V 3.6V FPD-Link II,LVDS 960Mbps QFP
IC DESERIALIZ 40MHZ 24BIT 48TQFP
LINE RECEIVER DS99R104 Tray ACTIVE (Last Updated: 1week ago) interface serializer 1.2mm 95mA 3V~3.6V 960Mbps
3-40Mhz Dc- Balanced 24-Bit Lvds Deseria

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS99R104TVSNOPB