Texas Instruments DS92LX1622SQE/NOPB

LVDS Deserializer 900Mbps 0.412V Automotive 40-Pin WQFN EP T/R
$ 7.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS92LX1622SQE/NOPB.

Texas Instruments

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages12 years ago
Datasheet45 pages13 years ago
Technical Drawing2 pages21 years ago

element14

Farnell

Newark

Arrow.cn

Inventory History

3 month trend:
-90.51%

CAD Models

Download Texas Instruments DS92LX1622SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.55
$ 7.8
$ 7.8
Stock
151,357
163,047
163,047
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
40
40
40
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS92LX1622SQE/NOPB.

Related Parts

Texas InstrumentsDS92LX2121SQE/NOPB
10-MHz to 50-MHz DC-balanced Channel Link III Bi-Directional control serializer 40-WQFN -40 to 85
Analog DevicesADV3003ACPZ
Analog Switch Single SPST 40-Pin LFCSP EP Tray
Texas InstrumentsDS16EV5110SQ/NOPB
Video equalizer (3D+C) for DVI, HDMI sink-side applications 48-WQFN -40 to 85
Texas InstrumentsDS16EV5110ASQ/NOPB
Video equalizer (3D+C) for DVI, HDMI source/repeater/sink applications 48-WQFN -40 to 85
RS232/RS422/RS485 Transceiver, 4 Drivers, 6 Receivers, 3.135V to 3.465V Supply, QFN-40
MicrochipKSZ8721BL
Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8721BL

Descriptions

Descriptions of Texas Instruments DS92LX1622SQE/NOPB provided by its distributors.

LVDS Deserializer 900Mbps 0.412V Automotive 40-Pin WQFN EP T/R
LINE TRANSCEIVER DS92LX1622 Tape & Reel (TR) ACTIVE (Last Updated: 1week ago) interface serializer 800mum 96mA 1.71V~1.89V 3V~3.6V 800Mbps
IC, SERDES, 50MHz, 16BIT, 800MSPS, LLP40; IC, SERDES, 50MHz, 16BIT, 800MSPS, LLP40; SERDES Function:Deserializer; Data Rate:800Mbps; IC Input Type:CMOS, ECL, PECL, TTL; IC Output Type:CML; Driver Case Style:LLP; No. of Pins:40; Supply Voltage Range:1.71V to 1.89V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS92LX1622SQE/NOPB.
  • DS92LX1622SQENOPB