Texas Instruments DS92LX2121SQE/NOPB

10-MHz to 50-MHz DC-balanced Channel Link III Bi-Directional control serializer 40-WQFN -40 to 85
$ 8.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS92LX2121SQE/NOPB.

Newark

Datasheet44 pages11 years ago
Datasheet40 pages14 years ago
Datasheet38 pages15 years ago

Texas Instruments

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS92LX2121SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS92LX2121SQE/NOPB.

Related Parts

Texas InstrumentsDS92LX1622SQE/NOPB
LVDS Deserializer 900Mbps 0.412V Automotive 40-Pin WQFN EP T/R
Analog DevicesADV3003ACPZ
Analog Switch Single SPST 40-Pin LFCSP EP Tray
Texas InstrumentsDS92LX1621SQE/NOPB
10-MHz to 50-MHz DC-balanced Channel Link III serializer with bi-directional control channel 32-WQFN -40 to 85
Texas InstrumentsDS16EV5110SQ/NOPB
Video equalizer (3D+C) for DVI, HDMI sink-side applications 48-WQFN -40 to 85
RS232/RS422/RS485 Transceiver, 4 Drivers, 6 Receivers, 3.135V to 3.465V Supply, QFN-40
MicrochipKSZ8721BL
Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8721BL

Descriptions

Descriptions of Texas Instruments DS92LX2121SQE/NOPB provided by its distributors.

10-MHz to 50-MHz DC-balanced Channel Link III Bi-Directional control serializer 40-WQFN -40 to 85
LINE DRIVER DS92LX2121 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) interface serializer 800mum 90mA 1.71V~1.89V 3V~3.6V 1.05Gbps
IC, SERIALIZER, LLP-40; SERDES Function:Serializer; Data Rate:100Kbps; IC Output Type:CML; Driver Case Style:LLP; No. of Pins:40; Supply Voltage Range:3V to 3.6V; No. of Inputs:21; No. of Outputs:2; MSL:MSL 3 - 168 hours ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS92LX2121SQENOPB