Texas Instruments DS92LV040ATLQAX/NOPB

100MA Lvds, Lvttl 4 4 3V 85MHZ 2.3NS 3.6V 125MHZ(TYP) Lvds, Lvttl 155MBPS QFN , 7MM*7MM*800¦ÌM
$ 3.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS92LV040ATLQAX/NOPB.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-71.00%

CAD Models

Download Texas Instruments DS92LV040ATLQAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.77
$ 5.56
Stock
262,465
146,123
Authorized Distributors
2
4
Interface
-
LVDS
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Max Supply Current
-
100 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN65MLVD040RGZT
90mA LVTTL,M-LVDS 4 4 3V 2.4ns 3.6V MLVDS -0.035V 135mV 250Mbps QFN , 7.15mm*7.15mm*950¦Ìm
Texas InstrumentsDS91M040TSQ/NOPB
LVDS Transceiver 250Mbps 0.65V 32-Pin WQFN EP T/R / IC TRANSCVR M-LVDS QUAD 32WQFN
Texas InstrumentsDS91M040TSQE/NOPB
IC M-LVDS QUAD TRANSCVR 32WQFN / LVDS Transceiver 250Mbps 0.65V 32-Pin WQFN EP T/R
Analog DevicesADM3311EACPZ
Triple Transmitter Quint Receiver RS-232 32-Pin LFCSP EP Tray
Analog DevicesADM3315EACPZ
Triple Transmitter/Receiver RS-232 32-Pin LFCSP EP Tray
Analog DevicesADM3307EACPZ
+2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232)

Descriptions

Descriptions of Texas Instruments DS92LV040ATLQAX/NOPB provided by its distributors.

100mA LVDS,LVTTL 4 4 3V 85MHz 2.3ns 3.6V 125MHz(Typ) LVDS,LVTTL 155Mbps QFN , 7mm*7mm*800¦Ìm
5A991.B.1 DS92LV040 Tape & Reel (TR) LVDS interface driver 460mV 0.00002A 800mum 2.3ns
4-channel bus LVDS transceiver 44-WQFN -40 to 85
LVDS Transceiver 155Mbps 0.46V 44-Pin WQFN EP T/R
IC,LINE TRANSCEIVER,CMOS,4 DRIVER,4 RCVR,LLCC,44PIN,PLASTIC
IC TRANSCEIVER HALF 4/4 44WQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS92LV040ATLQAXNOPB