Texas Instruments SN65MLVD040RGZT

IC TRANSCEIVER HALF 4/4 48VQFN / 4/4 Transceiver Half LVDS, Multipoint 48-VQFN (7x7)
$ 6.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65MLVD040RGZT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+49.89%

CAD Models

Download Texas Instruments SN65MLVD040RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.252
$ 5.43
Stock
199,789
150,063
Authorized Distributors
4
3
Interface
LVDS
-
Max Supply Voltage
3.6 V
-
Min Supply Voltage
3 V
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
VQFN
VQFN
Max Supply Current
165 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75DP139RGZR
Display Port to TMDS Level-Shifting Re-Driver / IC DISPLYPRT TO TMDS TLATR 48QFN
Texas InstrumentsSN75DP139RGZT
IC INTERFACE SPECIALIZED 48VQFN / Desktop, Notebook PCs Interface 48-VQFN (7x7)
Texas InstrumentsTSC2111IRGZR
Audio Codec 1ADC / 2DAC 12-Bit 48-Pin VQFN EP T/R
NXP SemiconductorsTJA1086HNJ
FlexRay Transceiver 1TX 1RX 10Mbps 44-Pin HVQFN EP T/R Automotive AEC-Q100
NXP SemiconductorsTJA1085HN,118
Transceiver 4TX 4RX Automotive AEC-Q100 44-Pin HVQFN EP T/R

Descriptions

Descriptions of Texas Instruments SN65MLVD040RGZT provided by its distributors.

IC TRANSCEIVER HALF 4/4 48VQFN / 4/4 Transceiver Half LVDS, Multipoint 48-VQFN (7x7)
4-channel half-duplex M-LVDS line transceivers 48-VQFN -40 to 85
IC, TXRX, M-LVDS, QUAD, 48VQFN; Type de circuit: LVDS; Jitter crête-crête max.: 800ps; Courant, alimentation max.: 165mA; Température d'utilisation min: -40°C; Température de fonctionnement max..: 85°C; Tension, alimentation
Ic, Txrx, M-Lvds, Quad, 48Vqfn; Device Type:Lvds; Peak-To-Peak Jitter Max:800Ps; Supply Current Max:165Ma; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65MLVD040RGZT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65MLVD040RGZT .
  • SN65MLVD040RGZT.