MaxLinear SP3483EN-L/TR

SP3483 Series 250 kbps 3.3 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
$ 0.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3483EN-L/TR.

ODG (Origin Data Global)

Datasheet9 pages9 years ago

IHS

Future Electronics

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download MaxLinear SP3483EN-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.775
$ 2.19
$ 2.19
Stock
259,224
517,504
517,504
Authorized Distributors
4
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3.135 V
3 V
3 V
Max Supply Voltage
3.465 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-06-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Texas InstrumentsDS91D176TMAX/NOPB
100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85
Analog DevicesADM3485EARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS-485 HS 3.3V 8SOIC
IC TXRX RS485/RS422 ESD 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
MaxLinearSP3490CN-L/TR
SP3490 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-8
MaxLinearSP3485EN-L/TR
IC TXRX RS485 HALF DUPLEX 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesADM488ABRZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube

Descriptions

Descriptions of MaxLinear SP3483EN-L/TR provided by its distributors.

SP3483 Series 250 kbps 3.3 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 3.135 V to 3.465 V, 8 Pins, NSOIC
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Half Duplex RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING (Type) 85C 250kbps 1.65mm 800muA
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
transceiver 250Kbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
RS422/RS485 TRANSCEIVER, 250KBPS, NSOIC8
TRANSCEIVER RS-485 3.3V 250KBPS SOIC8
IC TXRX RS485 HALF DUPLEX 8NSOIC
IC RS-485 XCVR 3.6V NSOIC-8 SMD

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3483EN-LTR