Analog Devices ADN4694EBRZ-RL7

3.3 V, 100 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver
$ 2.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN4694EBRZ-RL7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

HQonline

Inventory History

3 month trend:
+18.86%

CAD Models

Download Analog Devices ADN4694EBRZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN4694EBRZ-RL7.

Related Parts

Texas InstrumentsDS92LV010ATMX/NOPB
Bus LVDS 3.3/5.0-V single transceiver 8-SOIC -40 to 85
Analog DevicesADN4690EBRZ-RL7
e3 ADN4690 Tape & Reel (TR) LVDS Multipoint interface transceiver 650mV 32muA 6ns 100Mbps
Texas InstrumentsDS90LV017ATMX/NOPB
10mA LVDS 0 1 3V 1.5ns 3.6V LVCMOS,LVTTL 600Mbps SOIC-8 , 4.9mm*3.9mm*1.45mm
Analog DevicesADM3485EARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS-485 HS 3.3V 8SOIC
IC TXRX RS485/RS422 ESD 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
MaxLinearSP3483EN-L/TR
SP3483 Series 250 kbps 3.3 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8

Descriptions

Descriptions of Analog Devices ADN4694EBRZ-RL7 provided by its distributors.

3.3 V, 100 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver
MLVDS Xcvr,HD,100M Type 2 Rx,E
LVDS Transceiver 100Mbps 0.65V 8-Pin SOIC N T/R
Transceiver SOIC-8 LVDS ICs ROHS
TRANSCEIVER, 100MBPS, 3.3V, NSOIC;
Line Transceiver, 1 Driver, DMOS, PDSO8
Transceiver, 100Mbps, 3.3V, Nsoic; Lvds Ic Type:Lvds Line Transceiver; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Nsoic; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices, Inc. ADN4694EBRZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated