Texas Instruments DS90UR124QVSX/NOPB

5-43MHz DC-Balanced 24-Bit FPD-Link II Deserializer - Automotive Grade 64-TQFP -40 to 105
$ 7.383
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90UR124QVSX/NOPB.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages13 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

LCSC

Inventory History

3 month trend:
-35.77%

CAD Models

Download Texas Instruments DS90UR124QVSX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.383
$ 9.2
$ 9.2
Stock
166,279
224,102
224,102
Authorized Distributors
4
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
24
24
24
Number of Receivers
1
1
1
Data Rate
1.03 Gbps
1.03 Gbps
1.03 Gbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90UR124QVSX/NOPB.

Related Parts

Texas InstrumentsDS90C124IVS/NOPB
5-MHz to 35-MHz DC-balanced 24-bit FPD-Link II deserializer 48-TQFP -40 to 105
Texas InstrumentsDS99R104TVS/NOPB
3-MHz to 40-MHz DC-balanced 24-bit LVDS deserializer for -40C to 85C 48-TQFP -40 to 85
Texas InstrumentsDS90C124QVS/NOPB
5-MHz to 35-MHz DC-balanced 24-bit automotive FPD-Link II deserializer 48-TQFP -40 to 105
MicrochipLAN83C185-JT
Microchip LAN83C185-JT 10/100BASE-TX Physical Layer Transceiver; 3.3V; 64-Pin TQFP
Ethernet Controller Ethernet Controller 10/100Mbps Parallel/SPI 3V to 3.6V 64-Pin TQFP Tray
MicrochipLAN8187I-JT
115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR

Descriptions

Descriptions of Texas Instruments DS90UR124QVSX/NOPB provided by its distributors.

5-43MHz DC-Balanced 24-Bit FPD-Link II Deserializer - Automotive Grade 64-TQFP -40 to 105
LVDS Deserializer Automotive 64-Pin TQFP T/R / IC SER/DESER 5-43MHZ 24B 64-TQFP
LINE RECEIVER DS90UR124 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) interface deserializer 1.2mm 95mA 280W 3V~3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90UR124QVSXNOPB