Texas Instruments DS90UB928QSQ/NOPB

FPD-Link III Deserializer with Bidirectional Control Channel 48-WQFN -40 to 105
$ 8.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90UB928QSQ/NOPB.

Texas Instruments

Technical Drawing2 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet66 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet56 pages13 years ago
Datasheet56 pages13 years ago

LCSC

Arrow.cn

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments DS90UB928QSQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.058
$ 7.02
$ 7.02
Stock
310,236
275,464
275,464
Authorized Distributors
2
4
4
Case/Package
-
SOT-25
SOT-25
Number of Pins
48
48
48
Logic Function
-
-
-
Interface
I2C, I2S, LVDS
On/Off
On/Off
Number of Drivers
4
4
4
Number of Receivers
1
1
1
Data Rate
2.975 Gbps
2.975 Gbps
2.975 Gbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90UB928QSQ/NOPB.

Related Parts

Texas InstrumentsDS90C363BMTX/NOPB
+3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70
Texas InstrumentsSN75LVDS84ADGGR
e4 75LVDS84 Tape & Reel (TR) LVDS interface receiver 454mV 31mA 200.601226mg 1.637W
FIN1108 Series 800 Mbps 3.3 V LVDS 8-Port High-Speed Repeater TSSOP-48
Texas InstrumentsTSB41AB1PHP
IEEE 1394a 1-port cable transceiver/arbiter 48-HTQFP 0 to 70
NXP SemiconductorsPTN3392BS,518
PTN3392 Series 3 to 3.6 V 2-Lane DisplayPort to VGA Adapter IC - HVQFN-48
NXP SemiconductorsCBTL06DP213EE,118
Third generation high-performance DisplayPort multiplexer / Reel 13" Q1/T1 RoHS Compliant: Yes

Descriptions

Descriptions of Texas Instruments DS90UB928QSQ/NOPB provided by its distributors.

FPD-Link III Deserializer with Bidirectional Control Channel 48-WQFN -40 to 105
1¦ÌA LVDS 5 1 3V 3.6V FPD-Link III,LVDS 2.975Gbps WQFN-48 , 750¦Ìm
LVDS Deserializer 2975Mbps 0.6V Automotive 48-Pin WQFN EP T/R
LVDS FPD-Link III LVDS Deserializer 0.9V 48-Pin WQFN
QFN-48-EP(7x7) Serializers / Deserializers ROHS
SerDes (Serializer/Deserializer) ICs; DS90UB928QSQ/NOPB; TEXAS INSTRUMENTS; 48; 7 mm; 750 µm; 800 µm
DS90UB928 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) FPD-Link III LVDS interface deserializer 800mum 250mA 3V~3.6V 2.975Gbps
DS90UB928Q-Q1 - FPD-LINK III DES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90UB928QSQ*/NOPB
  • DS90UB928QSQNOPB