Texas Instruments DS90UB925QSQ/NOPB

LVDS Serializer 2975Mbps 1.34V Automotive 48-Pin WQFN EP T/R / IC SERIALIZER FPD LINK11 48WQFN
$ 8.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90UB925QSQ/NOPB.

Texas Instruments

Technical Drawing2 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet39 pages13 years ago
Datasheet41 pages13 years ago

Arrow.cn

Inventory History

3 month trend:
-1.81%

CAD Models

Download Texas Instruments DS90UB925QSQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.747
$ 8.321
$ 8.321
Stock
240,455
336,280
336,280
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
I2C
I2C
I2C
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90UB925QSQ/NOPB.

Related Parts

Texas InstrumentsDS16EV5110SQ/NOPB
Video equalizer (3D+C) for DVI, HDMI sink-side applications 48-WQFN -40 to 85
Texas InstrumentsDS16EV5110SQX/NOPB
IC INTERFACE SPECIALIZED 48WQFN / Video Equipment Interface 48-WQFN (7x7)
Texas InstrumentsTLV320AIC22CPT
TEXAS INSTRUMENTS TLV320AIC22CPTLine Driver I2C/SPI, 3V-3.6V Supply, LQFP-48
NXP SemiconductorsPCU9661B,118
Bus Controller Parallel/Serial Interface 48-Pin LQFP T/R
Analog DevicesAD8192ACPZ
2:1 HDMI/DVI Switch with Equalization and DDC/CEC Buffers
MicrochipLAN9303I-ABZJ
Ethernet Network Integrated Circuits; MICROCHIP; LAN9303I-ABZJ; 3 V - 3.6 V; I2C; 900 µm; QFN

Descriptions

Descriptions of Texas Instruments DS90UB925QSQ/NOPB provided by its distributors.

LVDS Serializer 2975Mbps 1.34V Automotive 48-Pin WQFN EP T/R / IC SERIALIZER FPD LINK11 48WQFN
5 - 85 MHz 24-bit Color FPD-Link III Serializer with Bidirectional Control Channel 48-WQFN -40 to 105
DS90UB925 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) LVCMOS interface deserializer 800mum 10muA 1.71V~1.89V 3V~3.6V 2.975Gbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90UB925QSQNOPB