Microchip LAN9303I-ABZJ

Ethernet Network Integrated Circuits; MICROCHIP; LAN9303I-ABZJ; 3 V - 3.6 V; I2C; 900 µm; QFN
$ 7.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9303I-ABZJ.

Microchip

Datasheet264 pages9 years ago
Datasheet6 pages24 years ago

Arrow Electronics

Inventory History

3 month trend:
-9.43%

CAD Models

Download Microchip LAN9303I-ABZJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.22
$ 5.61
$ 5.61
Stock
176,439
148,607
148,607
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
56
56
56
Data Rate
-
200 Mbps
200 Mbps
Number of Transceivers
1
-
-
Number of Ports
3
3
3
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-08-05
Country of AssemblySingapore, Taiwan
Country of FabricationUnited States of America
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipLAN9303M-AKZE
Three Port 10/100 Managed Ethernet Switch with Dual MII/RMII/Turbo MII
Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 1.1 V, 3.63 V, VQFN-EP, 72 Pins
Texas InstrumentsTLV320AIC33IRGZR
General Purpose Audio Codec, 2ADC / 2DAC Ch, 48-Pin VQFN EP, T/R
Texas InstrumentsTLV320AIC3007IRSBT
Low Power Stereo CODEC with Integrated Class-D Amplifier 40-WQFN -40 to 85
Texas InstrumentsTLV320AIC3256IRSBT
Very Low-Power Stereo Codec with miniDSP and DirectPath™ HP Amplifier 40-WQFN -40 to 85
NXP SemiconductorsPCA9506BS,118
PCA9506 Series 40-Bit I2C-Bus I/O Port with RESET OE and INT - HVQFN - 56

Descriptions

Descriptions of Microchip LAN9303I-ABZJ provided by its distributors.

Ethernet Network Integrated Circuits; MICROCHIP; LAN9303I-ABZJ; 3 V - 3.6 V; I2C; 900 µm; QFN
Three Port 10/100 Managed Ethernet Switch with Single MII/RMII/Turbo MII
ETHERNET TRANSCEIVER, 200 MBPS, QFN-56; Data Rate: 200Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: -; Supply Voltage Max: 3.3V; Controller IC Case Style: QFN; No. of Pins: 56Pins; IC Interface Type: MII, RMII, Turbo MII
Type = Ethernet Switch / Interfaces = MII / Interfaces = I²C / Interfaces = RMII / Supply Current mA = 111 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = VQFN / Pins = 56 / Mounting Type = SMD / Packaging = Tray / Length mm = 8 / Width mm = 8 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9303I-ABZJ.