Texas Instruments DS90UB902QSQE/NOPB

10 - 43MHz 14 Bit Color FPD-Link III Deserializer with Bidirectional Control Channel 40-WQFN -40 to 105
$ 6.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90UB902QSQE/NOPB.

Texas Instruments

Datasheet50 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages13 years ago
Datasheet45 pages14 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS90UB902QSQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.88
$ 7.1
$ 7.1
Stock
195,826
197,398
197,398
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
40
40
40
Logic Function
-
-
-
Frequency
-
-
-
Interface
I2C
I2C
I2C
Memory Size
-
-
-
Min Supply Voltage
1.71 V
-
-
Max Supply Voltage
1.89 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90UB902QSQE/NOPB.

Related Parts

Texas InstrumentsDS90UB901QSQE/NOPB
10 - 43MHz 14 Bit Color FPD-Link III Serializer with Bidirectional Control Channel 32-WQFN -40 to 105
Texas InstrumentsDS90UB903QSQE/NOPB
10 - 43MHz 18 Bit Color FPD-Link III Serializer with Bidirectional Control Channel 40-WQFN -40 to 105
Analog DevicesMAX9856ETL+
Audio Codec 2ADC / 2DAC 18-Bit 40-Pin TQFN EP
Analog DevicesMAX7360ETL+
I²C-Interfaced Key-Switch Controller and LED Driver/GPIOs with Integrated ESD Protection
Texas InstrumentsTLV320AIC3206IRSBT
General Purpose Audio Codec 2ADC / 2DAC Ch 40-Pin WQFN EP T/R
MicrochipKSZ8863MLL
Integrated 10/100BASE-T/TX/FX 3-Port Switch / Ethernet Switch 3-Port 100Mbps 48-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments DS90UB902QSQE/NOPB provided by its distributors.

10 - 43MHz 14 Bit Color FPD-Link III Deserializer with Bidirectional Control Channel 40-WQFN -40 to 105
LVCMOS 1 1.71V 1.89V FPD-Link III,LVDS 688Mbps QFN , 6mm*6mm*800¦Ìm
LVDS Deserializer 688Mbps 0.412V Automotive 40-Pin WQFN EP T/R
IC SER/DESER 10-43MHZ 16B 40WQFN
Deserializers LLP-40-EP(6x6) LVDS ICs ROHS
FPD-Link III for Driver Assist
DS90UB902Q-Q1 10 - 43MHZ 14 BIT
DS90UB902 Tape & Reel (TR) ACTIVE (Last Updated: 6days ago) FPD-Link III LVDS interface serializer 800mum 96mA 1.71V~1.89V 3V~3.6V 688Mbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90UB902QSQENOPB