Texas Instruments DS90LV048ATMX/NOPB

400-Mbps LVDS quad high-speed differential receiver 16-SOIC -40 to 85
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV048ATMX/NOPB.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+38.17%

CAD Models

Download Texas Instruments DS90LV048ATMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.67
$ 1.748
$ 1.748
Stock
593,975
381,854
381,854
Authorized Distributors
3
4
4
Interface
-
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV048ATMX/NOPB.

Related Parts

Texas InstrumentsDS90LV032ATM/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-SOIC -40 to 85
Texas InstrumentsDS90LV032ATMX/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-SOIC -40 to 85
Texas InstrumentsSN65LVDS32BDR
DIFFERENTIAL LINE RECEIVER, QUAD, SOIC-1; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Analog DevicesMAX1406CWE+
Triple Transmitter/Receiver RS-232 16-Pin SOIC W
Analog DevicesMAX1406CWE+T
Triple Transmitter/Receiver RS-232 16-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments DS90LV048ATMX/NOPB provided by its distributors.

400-Mbps LVDS quad high-speed differential receiver 16-SOIC -40 to 85
15mA LVTTL 4 0 3V 2.7ns 3.6V LVDS -0.1V(Min) 400Mbps SOIC-16 , 9.91mm*3.91mm*1.45mm
LVDS RECEIVER, 400MBPS, SOIC-16; Device Type:LVDS Differential Line Receiver; Peak-to-Peak Jitter Max:-; Supply Current Max:15mA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:SOIC; No. of Pins:16Pins; Signaling Rate:400Mbps; Signal Input Type:LVDS; Output Level Type:LVTTL; ESD HBM:10kV; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV048ATMX/NOPB .
  • DS90LV048ATMXNOPB