Texas Instruments DS90LV047ATMTC

400-Mbps LVDS quad high-speed differential driver 16-TSSOP -40 to 85
$ 2.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV047ATMTC.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
-0.16%

CAD Models

Download Texas Instruments DS90LV047ATMTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.426
$ 0.923
$ 0.923
Stock
366,673
287,304
287,304
Authorized Distributors
2
6
6
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
30 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV047ATMTC.

Related Parts

Analog DevicesMAX9121EUE+
25¦ÌA LVCMOS 4 0 3V 2.7ns 3.6V LVDS -0.1V(Min) 100mV(Max) 500Mbps TSSOP-16 5.1mm*4.5mm*420¦Ìm
Analog DevicesMAX9122EUE+T
MAX9122 Series 3.6 V 500 Mbps Surface Mount Quad LVDS Line Receiver - TSSOP-16
Texas InstrumentsSN65LVDS048APW
Quad LVDS receiver with flow-through pinout 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDS047PW
Quad LVDS driver with flow-through pinout 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDS31PW
400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85
Analog DevicesADN4667ARUZ
e3 ADN4667 Tube LVDS interface driver 3.3V 8mA 1.05mm 1.7ns

Descriptions

Descriptions of Texas Instruments DS90LV047ATMTC provided by its distributors.

400-Mbps LVDS quad high-speed differential driver 16-TSSOP -40 to 85
30mA LVDS 0 4 3V 200MHz 1.7ns 3.6V 250MHz(Typ) CMOS,TTL 400Mbps TSSOP-16 1.2mm
LINE DRIVER QUAD LVDS 3V, 90LV047; Device Type:Line; Supply Current Max:30mA; Signaling Rate:400Mbps; Signal Input Type:LVCMOS, LVTTL; Output Level Type:Differential; Supply Voltage Range:3V to 3.6V; ESD HBM:10kV; Operating Temperature Range:-40°C to +85°C; Driver Case Style:TSSOP; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Base Number:90; IC Generic Number:90LV047; Interface Type:3.3V LVDS; Line / Bus Driver / Receiver / Transceiver Type:CMOS Differential; Logic Function Number:90; No. of Channels:4; No. of Drivers:4; No. of Transmitters:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:9mA; Output Voltage Max:1.6V; Package / Case:TSSOP; Propagation Delay:1.7ns; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV047ATMTC.