Texas Instruments DS90LV032ATMTCX

3V, 400 Mbps LVDS Quad Differential Line Receiver 16-TSSOP -40 to 85
$ 1.361

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV032ATMTCX.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

iiiC

DigiKey

Inventory History

3 month trend:
-3.11%

CAD Models

Download Texas Instruments DS90LV032ATMTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.361
$ 2.75
$ 2.75
Stock
263,009
265,855
265,855
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV032ATMTCX.

Related Parts

Texas InstrumentsSN65LVDS048APW
Quad LVDS receiver with flow-through pinout 16-TSSOP -40 to 85
Texas InstrumentsDS90LV048ATMTC/NOPB
400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV048ATMTCX/NOPB
15mA CMOS 4 0 3V 200MHz 2.7ns 3.6V 250MHz(Typ) LVDS -0.1V(Min) 0V 400Mbps TSSOP-16 , 1.2mm

Descriptions

Descriptions of Texas Instruments DS90LV032ATMTCX provided by its distributors.

3V, 400 Mbps LVDS Quad Differential Line Receiver 16-TSSOP -40 to 85
IC,LINE RECEIVER,QUAD,CMOS,DIFFERENTIAL,TSSOP,16PIN,PLASTIC
IC LINE RVR 3V QUAD DIFF 16TSSOP
LVDS Receiver 400Mbps 16-Pin TSSOP T/R
Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING Receiver Receiver -40C~85C 866mW 400Mbps 3.3ns
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.