Texas Instruments DS90LV004TVS

4-channel LVDS buffer/repeater with pre-emphasis 48-TQFP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV004TVS.

element14 APAC

Datasheet14 pages12 years ago

Texas Instruments

Arrow Electronics

iiiC

Farnell

CAD Models

Download Texas Instruments DS90LV004TVS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSCAN90004TVS/NOPB
117mA LVDS 4 4 3.15V 2ns 3.45V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 1.5Gbps QFP 7mm*7mm*1mm
Texas InstrumentsDS15BR401TVS/NOPB
215mA LVDS 4 4 3V 1ns 3.6V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 2Gbps QFP 7mm*7mm*1mm
Texas InstrumentsDS15BR401TVSX/NOPB
215mA LVDS 4 4 3V 1ns 3.6V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 2Gbps QFP , 7mm*7mm*1mm
MicrochipKSZ8041TLI
Ethernet Controller, PHY Transceiver, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, TQFP, 48 Pins
MicrochipKSZ8041FTLI
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, TQFP, 48
MicrochipKSZ8041TL
KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX TQFP-48

Descriptions

Descriptions of Texas Instruments DS90LV004TVS provided by its distributors.

4-channel LVDS buffer/repeater with pre-emphasis 48-TQFP -40 to 85
Tin/Lead (Sn/Pb) DS90LV004 Tray CMOS signal splitter 0.25V 0.5mm -40C~85C 140mA
LVDS Buffer/Repeater 1500Mbps 48-Pin TQFP Tray
IC SM 4-CH LVDS REPEATER, WAFFLE125
4-CH BUFFER/REPEATER W/PRE-EMP
IC SM 4-CH LVDS REPEATER,WAFFLE125; Voltage, Supply Min:3.15V; Voltage, Supply Max:3.45V; Termination Type:SMD; Case Style:TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:90; Packaging Type:Waffle Tray; Voltage, Vcc:4V; Data Rate:1.5Gbps; Transceiver Type:LVDS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.