Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip KSZ8041TL

Microchip 100Mbit/s Ethernet Transceiver, TQFP, 48-Pin, 7mm × 7mm × 1mm
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8041TL.

Microchip

Datasheet63 pages9 years ago
Datasheet0 pages0 years ago
Datasheet58 pages8 years ago

Newark

SHENGYU ELECTRONICS

Master Electronics

Factory Futures

Inventory History

3 month trend:
-25.39%

CAD Models

Download Microchip KSZ8041TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.76
$ 3.375
$ 3.375
Stock
1,310,493
270,945
270,945
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2034-10-20
Country of AssemblyTaiwan, Thailand
Country of FabricationSouth Korea
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MicrochipKSZ8041FTLI
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, TQFP, 48
MicrochipKSZ8041FTL
KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX - TQFP-48
MicrochipKSZ8721BT
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 2.375 V, 2.625 V, TQFP, 48

Descriptions

Descriptions of Microchip KSZ8041TL provided by its distributors.

Microchip 100Mbit/s Ethernet Transceiver, TQFP, 48-Pin, 7mm × 7mm × 1mm
KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX TQFP-48
IC TRANSCEIVER FULL 1/1 48TQFP "1/1 Transceiver Full MII, RMII 48-TQFP (7x7)"
TRANSCEIVER, 10/100BASE-T/TX, 48TQFP; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: TQFP; No. of Pins: 48Pins; IC Interface Type: M
TRANSCEIVER, 10/100BASE-T/TX, 48TQFP; Line / Bus Driver / Receiver / Transceiver Type:Ethernet; Interface Type:MII / RMII / SMII; Max Supply Voltage:3.3V; Termination Type:SMD; Case Style:TQFP; No. of Pins:48; Base Number:804; ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.