Texas Instruments DS90CR286AQMTX/NOPB

LVCMOS 5 28 Driver 3V 3.6V LVDS -0.1V(Min) 100mV(Max) 1.848Gbps TSSOP-56 , 14mm*6.1mm*900¦Ìm
$ 4.171
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CR286AQMTX/NOPB.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Datasheet14 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-36.23%

CAD Models

Download Texas Instruments DS90CR286AQMTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.171
$ 4.388
Stock
264,888
165,119
Authorized Distributors
0
2
Interface
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90CR286AQMTX/NOPB.

Related Parts

Texas InstrumentsDS90CR288AMTDX/NOPB
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 85 MHz 56-TSSOP -10 to 70
Texas InstrumentsDS90CR288AMTD/NOPB
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 85 MHz 56-TSSOP -10 to 70
Texas InstrumentsSN65LVDS94DGG
CMOS LINE RECEIVER 65LVDS94 Tube interface deserializer 1.2mm 0.00002A 1.377W 3V~3.6V

Descriptions

Descriptions of Texas Instruments DS90CR286AQMTX/NOPB provided by its distributors.

LVCMOS 5 28 Driver 3V 3.6V LVDS -0.1V(Min) 100mV(Max) 1.848Gbps TSSOP-56 , 14mm*6.1mm*900¦Ìm
+3.3V Rising Edge Data Strobe LVDS 28-Bit Automotive Channel Link Receiver - 66 MHz 56-TSSOP -40 to 85
IC INTERFACE SPECIALIZED 56TSSOP / Interface 56-TSSOP
LVDS Receiver 1848Mbps Automotive 56-Pin TSSOP T/R
IC RCVR 28BIT CHAN LINK 56-TSSOP
DS90CR286A-Q1 +3.3V RISING EDGE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90CR286AQMTXNOPB