Texas Instruments DS90C124QVSX/NOPB

5-MHz to 35-MHz DC-balanced 24-bit automotive FPD-Link II deserializer 48-TQFP -40 to 105
$ 7.741
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C124QVSX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Datasheet29 pages13 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-36.99%

CAD Models

Download Texas Instruments DS90C124QVSX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.741
$ 9.511
Stock
177,819
177,639
Authorized Distributors
0
5
Case/Package
TQFP
TQFP
Number of Pins
48
48
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDS15BR400TVS/NOPB
215mA LVDS 4 4 3V 1ns 3.6V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 2Gbps QFP 7mm*7mm*1mm
Texas InstrumentsDS15BR401TVS/NOPB
215mA LVDS 4 4 3V 1ns 3.6V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 2Gbps QFP 7mm*7mm*1mm
Texas InstrumentsDS99R103TVS/NOPB
3-MHz to 40-MHz DC-balanced 24-bit LVDS serializer for -40C to 85C 48-TQFP
Analog DevicesMAX9217ECM+T
Serializers & Deserializers - Serdes 27-Bit, 3MHz-to-35MHz DC-Balanced LVDS Serializer
Analog DevicesMAX3815CCM+TD
MAX3815 Series 3 Channel HDMI/DVI Cables TMDS Digital Video Equalizer TQFP-48EP
MicrochipTMC2084-HT
Standalone Mode CircLink Controller | IC CTRLR CIRCLINK TM 48-TQFP

Descriptions

Descriptions of Texas Instruments DS90C124QVSX/NOPB provided by its distributors.

5-MHz to 35-MHz DC-balanced 24-bit automotive FPD-Link II deserializer 48-TQFP -40 to 105
IC SER/DESER 24BIT LVDS 48-TQFP
LVDS Deserializer Automotive 48-Pin TQFP T/R
LVCMOS 1 3V 3.6V FPD-Link II,LVDS 840Mbps QFP
LINE RECEIVER DS90C124 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) interface deserializer 1.2mm 85mA 3V~3.6V 840Mbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90C124QVSXNOPB