Texas Instruments DS90C124IVSX/NOPB

5-MHz to 35-MHz DC-balanced 24-bit FPD-Link II deserializer 48-TQFP -40 to 105
$ 6.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C124IVSX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.28%

CAD Models

Download Texas Instruments DS90C124IVSX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.575
$ 7.68
Stock
223,229
169,539
Authorized Distributors
2
4
Case/Package
TQFP
TQFP
Number of Pins
48
48
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDS15BR400TVS/NOPB
215mA LVDS 4 4 3V 1ns 3.6V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 2Gbps QFP 7mm*7mm*1mm
Texas InstrumentsDS15BR401TVS/NOPB
215mA LVDS 4 4 3V 1ns 3.6V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 2Gbps QFP 7mm*7mm*1mm
Texas InstrumentsDS99R103TVS/NOPB
3-MHz to 40-MHz DC-balanced 24-bit LVDS serializer for -40C to 85C 48-TQFP
Analog DevicesMAX9217ECM
27-BIT, 3MHZ-TO-35MHZ DC-BALANCED LVDS SERIALIZER
MCU 16-bit dsPIC RISC 64KB Flash 3.3V Automotive AEC-Q100 44-Pin TQFP Tray
Integrated Circuit Ethernet Controller, Ethernet, 10/100Mbps, 3-3.6V, -40+85 deg.C, SMD, TQFP4

Descriptions

Descriptions of Texas Instruments DS90C124IVSX/NOPB provided by its distributors.

5-MHz to 35-MHz DC-balanced 24-bit FPD-Link II deserializer 48-TQFP -40 to 105
LVDS Deserializer 840Mbps 1.2V 48-Pin TQFP T/R
IC SRL/DESRL 24BIT LVDS 48-TQFP
LVCMOS 1 3V 3.6V FPD-Link II,LVDS 840Mbps QFP
LINE RECEIVER DS90C124 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) interface deserializer 1.2mm 75mA 3V~3.6V 840Mbps
DS90C124 5-35MHZ DC- BALANCED 24
CAP ALUM 10000UF 20% 160V SCREW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90C124IVSXNOPB