Texas Instruments DS8921ATM

Differential Line Drivers and eceiver Pair 8-SOIC -40 to 85
$ 0.802

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS8921ATM.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages14 years ago

National Semiconductor

Sierra IC

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS8921ATM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.802
$ 1.027
$ 1.027
Stock
112,584
214,529
214,529
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsDS89C21TM/NOPB
EAR99 DS89C21 Tube RS422RS485 interface transceiver 5V 12mA 540.001716mg 30ns
Texas InstrumentsSN65HVD3082EDR
Transceiver 200Kbps SOIC-8 RS-485 / RS-422 ICs ROHS
Texas InstrumentsDS89C21TMX/NOPB
EAR99 DS89C21 Tape & Reel (TR) RS422RS485 interface receiver 5V 12mA 1.75mm 4.9ns
Analog DevicesADM1487EARZ
5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (2.5 Mbps, ¼ Load)
Analog DevicesADM483EARZ-REEL
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver
Analog DevicesADM487EARZ
5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (250 kbps, ¼ Load)

Descriptions

Descriptions of Texas Instruments DS8921ATM provided by its distributors.

Differential Line Drivers and eceiver Pair 8-SOIC -40 to 85
DIFFERENTIAL LINE DRIVER AND RECEIVER PAIR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
EAR99 DS8921 Tube RS422RS485 interface transceiver 5V 35mA 4.9mm 5V
Line Transmitter/Receiver 1TR 1TX 1RX 8-Pin SOIC N Rail
RS-422 Interface IC R 926-DS8921ATM/NOPB
IC LINE DRV/RCVR DIFF PAIR 8SOIC
LINE TRANSCEIVER, 1 FUNC, 1 DRIV
DIFFERENTIAL LINE DRVR/RCVR <AZ
Transceiver IC; No. of Channels:2; Package/Case:16-NSOIC; Leaded Process Compatible:No; No. of Drivers:1; No. of Receivers:1; Peak Reflow Compatible (260 C):No; Supply Voltage:5V; Supply Voltage Max:5V; Driver Type:Line RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.