Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD3082EDR

Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD3082EDR.

Farnell

Datasheet27 pages11 years ago
Datasheet34 pages8 years ago
Datasheet27 pages12 years ago

Texas Instruments

Mouser

Newark

element14 APAC

Inventory History

3 month trend:
-56.30%

CAD Models

Download Texas Instruments SN65HVD3082EDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.628
$ 1.73
$ 1.73
Stock
1,782,103
728,099
728,099
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-485
RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
200 kbps
200 kbps
200 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Analog DevicesADM483EARZ-REEL
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver
Analog DevicesADM483EARZ
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver
Texas InstrumentsSN65HVD485EDR
Other Interface ICs; SN65HVD485EDR; TEXAS INSTRUMENTS; 8; 5.5 V; SOIC; 4.5 V
Texas InstrumentsSN65HVD485ED
IC, RS-485 TRANSCEIVER, 5.5V, SOIC-8; DE; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsSN75HVD07DR
High-Output RS-485 Transceiver 8-SOIC 0 to 70
Analog DevicesADM485ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments SN65HVD3082EDR provided by its distributors.

Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
LOW-POWER RS-485 TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
Half-duplex RS-485 transceiver 8-SOIC -40 to 85
Other Interface ICs; SN65HVD3082EDR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; SOIC
transceiver 200Kbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD3082EDR .
  • SN65HVD3082EDR.