Texas Instruments DS8921AM

Differential Line Drivers and eceiver Pair 8-SOIC 0 to 70
$ 1.027

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS8921AM.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

SHENGYU ELECTRONICS

iiiC

Jameco (USA)

Inventory History

3 month trend:
-14.82%

CAD Models

Download Texas Instruments DS8921AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADM1487EARZ
5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (2.5 Mbps, ¼ Load)
Analog DevicesADM483EARZ-REEL
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver
Analog DevicesADM487EARZ
5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (250 kbps, ¼ Load)
Texas InstrumentsDS89C21TM
Non-RoHS Compliant Full Transceiver Surface Mount interface driver -40C~85C 20Mbps 50mV
Texas InstrumentsSN65HVD888DR
Bus-Polarity Correcting RS-485 Transceiver with IEC-ESD Protection 8-SOIC -40 to 85
Texas InstrumentsSN65HVD888D
Bus-Polarity Correcting S-485 Transceiver with IEC-ESD Protection 8-SOIC -40 to 85
Analog DevicesADM485EARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM483EARZ
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver

Descriptions

Descriptions of Texas Instruments DS8921AM provided by its distributors.

Differential Line Drivers and eceiver Pair 8-SOIC 0 to 70
Line Transmitter/Receiver 1TR 1TX 1RX 8-Pin SOIC N Rail
Ds8921 - Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, Bipolar, Pdso8
Full Duplex Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING Transceiver 0C~70C 5V 4.9mm 35mA
IC LINE DRV/RCVR DIFF PAIR 8SOIC
IC LINE DVR/RVR DIFF PAIR 8-SOIC
Transceiver IC; Number of Drivers:1; Number of Receivers:1; Supply Voltage Max:5V; Package/Case:16-NSOIC; Leaded Process Compatible:No; Number of Channels:2; Peak Reflow Compatible (260 C):No; Driver Type:Line RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS8921 AM
  • DS8921AM.